Datasheets
CWR06MC475KR by:

Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP

Part Details for CWR06MC475KR by Vishay Intertechnologies

Overview of CWR06MC475KR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR06MC475KR

Part # Distributor Description Stock Price Buy
DISTI # CWR06MC475KR
Avnet Americas 194D475X9035G7BRZ - Bulk (Alt: CWR06MC475KR) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 60 $13.9777
$13.9777 Buy Now
Future Electronics 194D475X9035G7BRZ RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $13.8800
  • 120 $13.7900
  • 180 $13.7100
$13.7100 / $13.8800 Buy Now

Part Details for CWR06MC475KR

CWR06MC475KR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR06MC475KR Part Data Attributes

CWR06MC475KR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR06MC475KR Vishay Intertechnologies Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 14 Weeks
Capacitance 4.7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 2.79 mm
JESD-609 Code e0
Leakage Current 0.002 mA
Length 6.73 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/4
Size Code 2711
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for CWR06MC475KR

This table gives cross-reference parts and alternative options found for CWR06MC475KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MC475KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR06MC475KR/TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2711, CHIP Vishay Sprague CWR06MC475KR vs CWR06MC475KR/TR
CWR06MH475KPA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR06MC475KR vs CWR06MH475KPA
CWR06MH475KPC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR06MC475KR vs CWR06MH475KPC
CWR06MB475KC/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR06MC475KR vs CWR06MB475KC/HR
CWR06MB475KM CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT Vishay Sprague CWR06MC475KR vs CWR06MB475KM
CWR06MB475KPA/PR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT Vishay Sprague CWR06MC475KR vs CWR06MB475KPA/PR
CWR06MC475KSB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR06MC475KR vs CWR06MC475KSB
CWR06MH475KSC CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2711, CHIP Vishay Sprague CWR06MC475KR vs CWR06MH475KSC
CWR06MH475KBB CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2711, CHIP Vishay Sprague CWR06MC475KR vs CWR06MH475KBB
CWR06MH475KDC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR06MC475KR vs CWR06MH475KDC

CWR06MC475KR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06MC475KR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06MC475KR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR06MC475KR would you like to use for your alert(s)?
  • Please alert me when CWR06MC475KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06MC475KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06MC475KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06MC475KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06MC475KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06MC475KR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: