Part Details for CWR06MC474KMB by Vishay Sprague
Overview of CWR06MC474KMB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06MC474KMB
CWR06MC474KMB CAD Models
CWR06MC474KMB Part Data Attributes
|
CWR06MC474KMB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06MC474KMB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06MC474KMB
This table gives cross-reference parts and alternative options found for CWR06MC474KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MC474KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MH474KDA/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06MC474KMB vs CWR06MH474KDA/FA |
CWR06MB474KMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06MC474KMB vs CWR06MB474KMB |
CWR06MB474KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06MC474KMB vs CWR06MB474KBA |
CWR06MC474KRA/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06MC474KMB vs CWR06MC474KRA/FA |
CWR06MH474KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06MC474KMB vs CWR06MH474KP |
CWR06MC474KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06MC474KMB vs CWR06MC474KRC |
CWR06MH474KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06MC474KMB vs CWR06MH474KMC |
CWR06MH474KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06MC474KMB vs CWR06MH474KPB |
CWR06MC474KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06MC474KMB vs CWR06MC474KSA |
CWR06MB474KRC/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06MC474KMB vs CWR06MB474KRC/TR |