CWR06MB105JPC
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT

Overview of CWR06MB105JPC by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR06MB105JPC by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR06MB105JPC by Vishay Sprague

CWR06MB105JPC
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/4
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. CWR06MB105JPC
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CWR06MB105JPC

This table gives cross-reference parts and alternative options found for CWR06MB105JPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MB105JPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR06MH105JP/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP Vishay Sprague CWR06MB105JPC vs CWR06MH105JP/HR
CWR06MK105JCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510 Vishay Intertechnologies CWR06MB105JPC vs CWR06MK105JCC
CWR06MH105JP/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06MB105JPC vs CWR06MH105JP/HR
CWR06MB105JR/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06MB105JPC vs CWR06MB105JR/HR
CWR06MC105JSA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06MB105JPC vs CWR06MC105JSA
CWR06MC105JCA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06MB105JPC vs CWR06MC105JCA
CWR06MH105JRC CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP Vishay Sprague CWR06MB105JPC vs CWR06MH105JRC
CWR06MH105JDC/FA CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP Vishay Sprague CWR06MB105JPC vs CWR06MH105JDC/FA
CWR06MB105JPC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06MB105JPC vs CWR06MB105JPC
CWR06MH105JMB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06MB105JPC vs CWR06MH105JMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06MB105JPC by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06MB105JPC by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR06MB105JPC would you like to use for your alert(s)?
  • Please alert me when CWR06MB105JPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06MB105JPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06MB105JPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06MB105JPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06MB105JPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06MB105JPC by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: