Part Details for CWR06KB334MMC by Vishay Intertechnologies
Overview of CWR06KB334MMC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KB334MMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KB334MMC
|
Avnet Americas | 194D334X0025A2BMC - Bulk (Alt: CWR06KB334MMC) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$9.3900 | Buy Now |
Part Details for CWR06KB334MMC
CWR06KB334MMC CAD Models
CWR06KB334MMC Part Data Attributes
|
CWR06KB334MMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KB334MMC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06KB334MMC
This table gives cross-reference parts and alternative options found for CWR06KB334MMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KB334MMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KC334MMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MMC vs CWR06KC334MMA |
CWR06KC334MP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MMC vs CWR06KC334MP |
CWR06KB334MR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06KB334MMC vs CWR06KB334MR/HR |
CWR06KC334MR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06KB334MMC vs CWR06KC334MR |
CWR06KC334MSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MMC vs CWR06KC334MSB |
CWR06KH334MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MMC vs CWR06KH334MBB |
CWR06KH334MSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MMC vs CWR06KH334MSC |
CWR06KB334MB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06KB334MMC vs CWR06KB334MB |
CWR06KC334MM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06KB334MMC vs CWR06KC334MM |
CWR06KC334MSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06KB334MMC vs CWR06KC334MSB |