Part Details for CWR06KB334MCA by Vishay Sprague
Overview of CWR06KB334MCA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06KB334MCA
CWR06KB334MCA CAD Models
CWR06KB334MCA Part Data Attributes
|
CWR06KB334MCA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06KB334MCA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06KB334MCA
This table gives cross-reference parts and alternative options found for CWR06KB334MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KB334MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KC334MRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MCA vs CWR06KC334MRC |
CWR06KB334MSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06KB334MCA vs CWR06KB334MSC |
CWR06KH334MRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MCA vs CWR06KH334MRA |
CWR06KC334MR/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MCA vs CWR06KC334MR/HR |
CWR06KH334MRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MCA vs CWR06KH334MRB |
CWR06KB334MBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06KB334MCA vs CWR06KB334MBC |
CWR06KC334MRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06KB334MCA vs CWR06KC334MRA |
CWR06KC334MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MCA vs CWR06KC334MSA |
CWR06KC334MS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06KB334MCA vs CWR06KC334MS/HR |
CWR06KC334MBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.33 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06KB334MCA vs CWR06KC334MBC |