Part Details for CWR06KB105KM by Vishay Intertechnologies
Overview of CWR06KB105KM by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KB105KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KB105KM
|
Avnet Americas | 194D105X9025C2BMZ - Bulk (Alt: CWR06KB105KM) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$7.8500 | Buy Now |
Part Details for CWR06KB105KM
CWR06KB105KM CAD Models
CWR06KB105KM Part Data Attributes
|
CWR06KB105KM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KB105KM
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06KB105KM
This table gives cross-reference parts and alternative options found for CWR06KB105KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KB105KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KB105KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KB105KM vs CWR06KB105KC |
CWR06KB105KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KB105KM vs CWR06KB105KMB |
CWR06KB105KDB/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06KB105KM vs CWR06KB105KDB/FA |
CWR06KC105KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KB105KM vs CWR06KC105KM |
CWR06KH105KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KB105KM vs CWR06KH105KRC |
CWR06KC105KS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KB105KM vs CWR06KC105KS/HR |
CWR06KC105KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KB105KM vs CWR06KC105KBB |
CWR06KB105KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KB105KM vs CWR06KB105KRC |
CWR06KH105KC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KB105KM vs CWR06KH105KC |
CWR06KH105KSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KB105KM vs CWR06KH105KSB |