Part Details for CWR06JC685JM by Vishay Sprague
Overview of CWR06JC685JM by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06JC685JM
CWR06JC685JM CAD Models
CWR06JC685JM Part Data Attributes
|
CWR06JC685JM
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06JC685JM
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06JC685JM
This table gives cross-reference parts and alternative options found for CWR06JC685JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JC685JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JC685JSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06JC685JM vs CWR06JC685JSC |
CWR06JC685JC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JC685JM vs CWR06JC685JC |
CWR06JH685JPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06JC685JM vs CWR06JH685JPC |
CWR06JB685JS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JC685JM vs CWR06JB685JS/HR |
CWR06JH685JCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JC685JM vs CWR06JH685JCA |
CWR06JC685JSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JC685JM vs CWR06JC685JSA |
CWR06JB685JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JC685JM vs CWR06JB685JR |
CWR06JC685JR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06JC685JM vs CWR06JC685JR |
CWR06JH685JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JC685JM vs CWR06JH685JR |
CWR06JB685JBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06JC685JM vs CWR06JB685JBB |