CWR06JC335MC/HR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP

Overview of CWR06JC335MC/HR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR06JC335MC/HR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR06JC335MC/HR by Vishay Sprague

CWR06JC335MC/HR
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/4
Size Code
2010
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. CWR06JC335MC/HR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP
    VS

Alternate Parts for CWR06JC335MC/HR

This table gives cross-reference parts and alternative options found for CWR06JC335MC/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JC335MC/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR06JB335MP Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP Vishay Intertechnologies CWR06JC335MC/HR vs CWR06JB335MP
CWR06JB335MMC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP Vishay Intertechnologies CWR06JC335MC/HR vs CWR06JB335MMC
CWR06JB335MBA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT Vishay Sprague CWR06JC335MC/HR vs CWR06JB335MBA
CWR06JB335MSB CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT Vishay Sprague CWR06JC335MC/HR vs CWR06JB335MSB
CWR06JC335MB/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP Vishay Intertechnologies CWR06JC335MC/HR vs CWR06JC335MB/HR
CWR06JB335MPB CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT Vishay Sprague CWR06JC335MC/HR vs CWR06JB335MPB
CWR06JH335MS/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP Vishay Sprague CWR06JC335MC/HR vs CWR06JH335MS/HR
CWR06JH335MSB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP Vishay Intertechnologies CWR06JC335MC/HR vs CWR06JH335MSB
CWR06JC335MCA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP Vishay Intertechnologies CWR06JC335MC/HR vs CWR06JC335MCA
CWR06JC335MMC CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 2010, CHIP Vishay Sprague CWR06JC335MC/HR vs CWR06JC335MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06JC335MC/HR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06JC335MC/HR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR06JC335MC/HR would you like to use for your alert(s)?
  • Please alert me when CWR06JC335MC/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06JC335MC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06JC335MC/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06JC335MC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06JC335MC/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06JC335MC/HR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: