There are no models available for this part yet.
Overview of CWR06JC105KB by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CWR06JC105KB by Defense Logistics Agency
Part Data Attributes for CWR06JC105KB by Defense Logistics Agency
CWR06JC105KB
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Want to compare parts?
-
CWR06JC105KBDefense Logistics AgencyTantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, CHIPVS
-
Alternate Parts for CWR06JC105KB
This table gives cross-reference parts and alternative options found for CWR06JC105KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JC105KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JC105KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, CHIP | Defense Logistics Agency | CWR06JC105KB vs CWR06JC105KR |
Related Parts for CWR06JC105KB
-
150102J630BBFixed Capacitors
-
CWR06JC105KMTantalum Capacitors
-
CPF0402B300RE1Fixed Resistors
-
384299Headers and Edge Type Connectors
-
STTH61R04TV2Rectifier Diodes
-
760308103202Fixed Inductors
-
FDL100N50FPower Field-Effect Transistors
-
ELKE102FAData Line Filters
-
LM43603PWPSwitching Regulator or Controllers