Part Details for CWR06JB685JS/HR by Vishay Sprague
Overview of CWR06JB685JS/HR by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06JB685JS/HR
CWR06JB685JS/HR CAD Models
CWR06JB685JS/HR Part Data Attributes
|
CWR06JB685JS/HR
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06JB685JS/HR
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06JB685JS/HR
This table gives cross-reference parts and alternative options found for CWR06JB685JS/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JB685JS/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JC685JSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06JB685JS/HR vs CWR06JC685JSC |
CWR06JC685JC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JB685JS/HR vs CWR06JC685JC |
CWR06JH685JPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06JB685JS/HR vs CWR06JH685JPC |
CWR06JB685JS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JB685JS/HR vs CWR06JB685JS/HR |
CWR06JH685JCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JB685JS/HR vs CWR06JH685JCA |
CWR06JC685JSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JB685JS/HR vs CWR06JC685JSA |
CWR06JB685JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JB685JS/HR vs CWR06JB685JR |
CWR06JC685JR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06JB685JS/HR vs CWR06JC685JR |
CWR06JH685JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06JB685JS/HR vs CWR06JH685JR |
CWR06JB685JBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06JB685JS/HR vs CWR06JB685JBB |