Part Details for CWR06JB155MCB by Vishay Intertechnologies
Overview of CWR06JB155MCB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JB155MCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JB155MCB
|
Avnet Americas | 194D155X0020C2BCB - Bulk (Alt: CWR06JB155MCB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$21.5500 | Buy Now |
Part Details for CWR06JB155MCB
CWR06JB155MCB CAD Models
CWR06JB155MCB Part Data Attributes
|
CWR06JB155MCB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06JB155MCB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06JB155MCB
This table gives cross-reference parts and alternative options found for CWR06JB155MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JB155MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JB155MRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06JB155MCB vs CWR06JB155MRA |
CWR06JC155MCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06JB155MCB vs CWR06JC155MCB |
CWR06JB155MR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06JB155MCB vs CWR06JB155MR/HR |
CWR06JB155MBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06JB155MCB vs CWR06JB155MBC |
CWR06JH155MM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06JB155MCB vs CWR06JH155MM/HR |
CWR06JC155MC/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06JB155MCB vs CWR06JC155MC/HR |
CWR06JH155MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06JB155MCB vs CWR06JH155MBB |
CWR06JC155MSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06JB155MCB vs CWR06JC155MSC |
CWR06JB155MPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06JB155MCB vs CWR06JB155MPC |
CWR06JC155MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06JB155MCB vs CWR06JC155MB |