Part Details for CWR06HH155MP by Vishay Tansitor
Overview of CWR06HH155MP by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06HH155MP
CWR06HH155MP CAD Models
CWR06HH155MP Part Data Attributes
|
CWR06HH155MP
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CWR06HH155MP
Vishay Tansitor
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1505, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TANSITOR ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | CWR06 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-C-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR06HH155MP
This table gives cross-reference parts and alternative options found for CWR06HH155MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HH155MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZB155M15CRLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs TAZB155M15CRLZ0923 |
CWR29HC155MZBB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs CWR29HC155MZBB |
TAZB155M15CSSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs TAZB155M15CSSB0924 |
TCRB1.5UF20%15VFR | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs TCRB1.5UF20%15VFR |
CWR06HB155MP | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1505, CHIP | CWR06HH155MP vs CWR06HB155MP |
CWR29HK155MZBZ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs CWR29HK155MZBZ |
TAZB155M15CSLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs TAZB155M15CSLZ0900 |
CWR09HC155MZC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs CWR09HC155MZC |
CWR29HK155MZBB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs CWR29HK155MZBB |
TAZB155M15CRSZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | CWR06HH155MP vs TAZB155M15CRSZ0924 |