Part Details for CWR06HB155MB by Vishay Sprague
Overview of CWR06HB155MB by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HB155MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13 |
|
$28.1322 / $29.6128 | Buy Now |
Part Details for CWR06HB155MB
CWR06HB155MB CAD Models
CWR06HB155MB Part Data Attributes
|
CWR06HB155MB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06HB155MB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06HB155MB
This table gives cross-reference parts and alternative options found for CWR06HB155MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HB155MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HC155MMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06HB155MB vs CWR06HC155MMB |
CWR06HH155MCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06HB155MB vs CWR06HH155MCB |
CWR06HC155MSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06HB155MB vs CWR06HC155MSB |
CWR06HB155MMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06HB155MB vs CWR06HB155MMC |
CWR06HH155MB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06HB155MB vs CWR06HH155MB/HR |
CWR06HC155MPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06HB155MB vs CWR06HC155MPC |
CWR06HC155MSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06HB155MB vs CWR06HC155MSA |
CWR06HB155MS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06HB155MB vs CWR06HB155MS |
CWR06HC155MSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06HB155MB vs CWR06HC155MSC |
CWR06HB155MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HB155MB vs CWR06HB155MR |