CWR06DH475MA
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 2005

Overview of CWR06DH475MA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR06DH475MA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR06DH475MA by Vishay Intertechnologies

CWR06DH475MA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2005
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
-/+5% Available As Special
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.27 mm
JESD-609 Code
e0
Length
5.08 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/4
Size Code
2005
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
1.27 mm
Want to compare parts?
  1. CWR06DH475MA
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 2005
    VS

Alternate Parts for CWR06DH475MA

This table gives cross-reference parts and alternative options found for CWR06DH475MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DH475MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19DC475MCCABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR19DC475MCCABULK
CWR19DB475MZCZW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR19DB475MZCZW
CWR19DB475MBCCTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR19DB475MBCCTR13
CWR19DK475MZCBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR19DK475MZCBBULK
T429C475M006DCTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 2005, KEMET Corporation CWR06DH475MA vs T429C475M006DCTLVL
CWR19DC475MBCAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR19DC475MBCAW
CWR29DC475MBCCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR29DC475MBCCBULK
T429C475M006DCTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 2005, KEMET Corporation CWR06DH475MA vs T429C475M006DCTLVL7610
CWR19DB475MBCBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR19DB475MBCBW
CWR19DB475MBCCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR06DH475MA vs CWR19DB475MBCCBULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06DH475MA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06DH475MA by Vishay Intertechnologies

  • Please alert me when CWR06DH475MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR06DH475MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06DH475MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR06DH475MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06DH475MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06DH475MA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: