Part Details for CWR06DH335KB by Vishay Sprague
Overview of CWR06DH335KB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06DH335KB
CWR06DH335KB CAD Models
CWR06DH335KB Part Data Attributes
|
CWR06DH335KB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06DH335KB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06DH335KB
This table gives cross-reference parts and alternative options found for CWR06DH335KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DH335KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DB335KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DH335KB vs CWR06DB335KS |
CWR06DH335KRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06DH335KB vs CWR06DH335KRA |
CWR06DB335KMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DH335KB vs CWR06DB335KMB |
CWR06DB335KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DH335KB vs CWR06DB335KRC |
CWR06DH335KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06DH335KB vs CWR06DH335KBC |
CWR06DC335KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06DH335KB vs CWR06DC335KRC |
CWR06DC335KC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06DH335KB vs CWR06DC335KC |
CWR06DB335KB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 3.3 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DH335KB vs CWR06DB335KB |
CWR06DH335KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06DH335KB vs CWR06DH335KR/HR |
CWR06DB335KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06DH335KB vs CWR06DB335KBB |