Part Details for CWR06DH106KP by Vishay Tansitor
Overview of CWR06DH106KP by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06DH106KP
CWR06DH106KP CAD Models
CWR06DH106KP Part Data Attributes
|
CWR06DH106KP
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CWR06DH106KP
Vishay Tansitor
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 2010, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TANSITOR ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | CWR06 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-C-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR06DH106KP
This table gives cross-reference parts and alternative options found for CWR06DH106KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DH106KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106K6CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06DH106KP vs TAZE106K6CSSZ0900 |
CWR06DH106KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 2010, CHIP | Vishay Tansitor | CWR06DH106KP vs CWR06DH106KM |
CWR09DB106KZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06DH106KP vs CWR09DB106KZB |
CWR06DC106KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 2010, CHIP | Vishay Tansitor | CWR06DH106KP vs CWR06DC106KR |
CWR29DB106KZEB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06DH106KP vs CWR29DB106KZEB |
TAZE106K6CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06DH106KP vs TAZE106K6CSSB0900 |
TAZE106K6CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06DH106KP vs TAZE106K6CSSB0923 |
TAZE106K6CSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06DH106KP vs TAZE106K6CSLC0900 |
CWR09DK106KZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR06DH106KP vs CWR09DK106KZA |
CWR06DH106KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 2010, CHIP | Vishay Tansitor | CWR06DH106KP vs CWR06DH106KR |