Part Details for CWR06DC686KR by Vishay Tansitor
Overview of CWR06DC686KR by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06DC686KR
CWR06DC686KR CAD Models
CWR06DC686KR Part Data Attributes
|
CWR06DC686KR
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CWR06DC686KR
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TANSITOR ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-C-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR06DC686KR
This table gives cross-reference parts and alternative options found for CWR06DC686KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC686KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DB686KZHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs CWR29DB686KZHZ |
TAZH686K6CSLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs TAZH686K6CSLZ0800 |
TAZH686K6CSLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs TAZH686K6CSLB0800 |
TAZH686K6CSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs TAZH686K6CSSC0924 |
TAZH686K6CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs TAZH686K6CSSZ0023 |
CWR06DB686KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Tansitor | CWR06DC686KR vs CWR06DB686KL |
CWR09DC686KZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs CWR09DC686KZB |
CWR06DC686KP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2915, CHIP | Vishay Tansitor | CWR06DC686KR vs CWR06DC686KP |
TAZH686K6CSSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs TAZH686K6CSSB0024 |
TAZH686K6CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR06DC686KR vs TAZH686K6CSLC0023 |