CWR06DC686KCB
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP

Overview of CWR06DC686KCB by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR06DC686KCB by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR06DC686KCB by Vishay Sprague

CWR06DC686KCB
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/4
Size Code
2915
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.81 mm
Want to compare parts?
  1. CWR06DC686KCB
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP
    VS

Alternate Parts for CWR06DC686KCB

This table gives cross-reference parts and alternative options found for CWR06DC686KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC686KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR06DH686KM/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR06DC686KCB vs CWR06DH686KM/HR
CWR06DH686KPA CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR06DC686KCB vs CWR06DH686KPA
CWR06DC686KP/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR06DC686KCB vs CWR06DC686KP/HR
CWR06DH686KR/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR06DC686KCB vs CWR06DH686KR/HR
CWR06DB686KP/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT Vishay Sprague CWR06DC686KCB vs CWR06DB686KP/HR
CWR06DC686KCB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR06DC686KCB vs CWR06DC686KCB
CWR06DB686KPA CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT Vishay Sprague CWR06DC686KCB vs CWR06DB686KPA
CWR06DC686KM Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR06DC686KCB vs CWR06DC686KM
CWR06DB686KS/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR06DC686KCB vs CWR06DB686KS/HR
CWR06DH686KR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP Vishay Sprague CWR06DC686KCB vs CWR06DH686KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06DC686KCB by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06DC686KCB by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR06DC686KCB would you like to use for your alert(s)?
  • Please alert me when CWR06DC686KCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06DC686KCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06DC686KCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06DC686KCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06DC686KCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06DC686KCB by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: