Part Details for CWR06DC686JC by Vishay Intertechnologies
Overview of CWR06DC686JC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06DC686JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06DC686JC
|
Avnet Americas | 194D686X5006H7BCZ - Bulk (Alt: CWR06DC686JC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06DC686JC
CWR06DC686JC CAD Models
CWR06DC686JC Part Data Attributes
|
CWR06DC686JC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06DC686JC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06DC686JC
This table gives cross-reference parts and alternative options found for CWR06DC686JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC686JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DH686JBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JC vs CWR06DH686JBB |
CWR06DH686JSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JC vs CWR06DH686JSC |
CWR06DC686JMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JC vs CWR06DC686JMC |
CWR06DB686JPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JC vs CWR06DB686JPC |
CWR06DC686JR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JC vs CWR06DC686JR |
CWR06DC686JPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JC vs CWR06DC686JPB |
CWR06DH686JR/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JC vs CWR06DH686JR/HR |
CWR06DC686JCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JC vs CWR06DC686JCA |
CWR06DH686JM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JC vs CWR06DH686JM |
CWR06DB686JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JC vs CWR06DB686JP/HR |