Part Details for CWR06DC476JBB by Vishay Sprague
Overview of CWR06DC476JBB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06DC476JBB
CWR06DC476JBB CAD Models
CWR06DC476JBB Part Data Attributes
|
CWR06DC476JBB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06DC476JBB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 47 uF, SURFACE MOUNT, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR06DC476JBB
This table gives cross-reference parts and alternative options found for CWR06DC476JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC476JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DB476JPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 47 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC476JBB vs CWR06DB476JPC |
CWR06DB476JMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06DC476JBB vs CWR06DB476JMC |
CWR06DC476JC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 47 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | CWR06DC476JBB vs CWR06DC476JC |
CWR06DH476JMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06DC476JBB vs CWR06DH476JMA |
CWR06DC476JCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06DC476JBB vs CWR06DC476JCA |
CWR06DC476JPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06DC476JBB vs CWR06DC476JPB |
CWR06DH476JS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 47 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | CWR06DC476JBB vs CWR06DH476JS/HR |
CWR06DH476JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06DC476JBB vs CWR06DH476JR |
CWR06DB476JCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 47 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC476JBB vs CWR06DB476JCA |
CWR06DB476JCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06DC476JBB vs CWR06DB476JCB |