Part Details for CWR06DC226JPA by Vishay Intertechnologies
Overview of CWR06DC226JPA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06DC226JPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06DC226JPA
|
Avnet Americas | 194D226X5006F7BPA - Bulk (Alt: CWR06DC226JPA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06DC226JPA
CWR06DC226JPA CAD Models
CWR06DC226JPA Part Data Attributes
|
CWR06DC226JPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06DC226JPA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06DC226JPA
This table gives cross-reference parts and alternative options found for CWR06DC226JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC226JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DC226JSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JPA vs CWR06DC226JSB |
CWR06DH226JR/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 22 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06DC226JPA vs CWR06DH226JR/HR |
CWR06DB226JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JPA vs CWR06DB226JR |
CWR06DH226JM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JPA vs CWR06DH226JM/HR |
CWR06DB226JS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JPA vs CWR06DB226JS/HR |
CWR06DC226JP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JPA vs CWR06DC226JP |
CWR06DH226JR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JPA vs CWR06DH226JR/HR |
CWR06DC226JPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 22 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06DC226JPA vs CWR06DC226JPC |
CWR06DC226JCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JPA vs CWR06DC226JCA |
CWR06DB226JPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 22 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC226JPA vs CWR06DB226JPB |