Part Details for CWR06DB155MCB by Vishay Sprague
Overview of CWR06DB155MCB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06DB155MCB
CWR06DB155MCB CAD Models
CWR06DB155MCB Part Data Attributes
|
CWR06DB155MCB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06DB155MCB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06DB155MCB
This table gives cross-reference parts and alternative options found for CWR06DB155MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DB155MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DH155MRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155MCB vs CWR06DH155MRC |
CWR06DC155MB/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155MCB vs CWR06DC155MB/HR |
CWR06DH155MMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155MCB vs CWR06DH155MMC |
CWR06DC155MCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155MCB vs CWR06DC155MCA |
CWR06DH155MB/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155MCB vs CWR06DH155MB/HR |
CWR06DB155MRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155MCB vs CWR06DB155MRA |
CWR06DC155MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155MCB vs CWR06DC155MBA |
CWR06DC155MSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155MCB vs CWR06DC155MSB |
CWR06DB155MCC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155MCB vs CWR06DB155MCC |
CWR06DC155MMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155MCB vs CWR06DC155MMA |