Part Details for CWR06DB155KR/HR by Vishay Intertechnologies
Overview of CWR06DB155KR/HR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06DB155KR/HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06DB155KR/HR
|
Avnet Americas | 194D155X9006A2HRZ - Tape and Reel (Alt: CWR06DB155KR/HR) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.4790 / $9.0125 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks | 0 |
|
$8.5900 | Buy Now |
Part Details for CWR06DB155KR/HR
CWR06DB155KR/HR CAD Models
CWR06DB155KR/HR Part Data Attributes
|
CWR06DB155KR/HR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06DB155KR/HR
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06DB155KR/HR
This table gives cross-reference parts and alternative options found for CWR06DB155KR/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DB155KR/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DC155KSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155KR/HR vs CWR06DC155KSB |
CWR06DC155KCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155KR/HR vs CWR06DC155KCC |
CWR06DB155KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155KR/HR vs CWR06DB155KSC |
CWR06DC155KMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155KR/HR vs CWR06DC155KMA |
CWR06DB155KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155KR/HR vs CWR06DB155KC/HR |
CWR06DC155KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155KR/HR vs CWR06DC155KMC |
CWR06DC155KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155KR/HR vs CWR06DC155KRC |
CWR06DC155KPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1.5 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06DB155KR/HR vs CWR06DC155KPB |
CWR06DC155KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155KR/HR vs CWR06DC155KSA |
CWR06DH155KP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06DB155KR/HR vs CWR06DH155KP/HR |