Part Details for CWR06CC336MBC by Vishay Intertechnologies
Overview of CWR06CC336MBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CC336MBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06CC336MBC
|
Avnet Americas | 194D336X0004F7BBC - Bulk (Alt: CWR06CC336MBC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06CC336MBC
CWR06CC336MBC CAD Models
CWR06CC336MBC Part Data Attributes
|
CWR06CC336MBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CC336MBC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06CC336MBC
This table gives cross-reference parts and alternative options found for CWR06CC336MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CC336MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CC336MMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06CC336MBC vs CWR06CC336MMB |
CWR06CH336MP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06CC336MBC vs CWR06CH336MP |
CWR06CH336MCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06CC336MBC vs CWR06CH336MCA |
CWR06CH336MM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06CC336MBC vs CWR06CH336MM/HR |
CWR06CB336MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CC336MBC vs CWR06CB336MS |
CWR06CH336MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06CC336MBC vs CWR06CH336MSA |
CWR06CH336MSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06CC336MBC vs CWR06CH336MSB |
CWR06CB336MBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06CC336MBC vs CWR06CB336MBA |
CWR06CB336MM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CC336MBC vs CWR06CB336MM/HR |
CWR06CH336MRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06CC336MBC vs CWR06CH336MRC |