Part Details for CWR06CC225KM by Vishay Intertechnologies
Overview of CWR06CC225KM by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CC225KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid Tantalum Capacitor - 2.2uF - ±10% Tolerance - 4 VDC - 8 Ohm ESR - A Case - Surface Mount. RoHS: Compliant |
18 Partner Stock |
|
$12.3300 / $18.0200 | Buy Now |
Part Details for CWR06CC225KM
CWR06CC225KM CAD Models
CWR06CC225KM Part Data Attributes
|
CWR06CC225KM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CC225KM
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06CC225KM
This table gives cross-reference parts and alternative options found for CWR06CC225KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CC225KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CH225KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CC225KM vs CWR06CH225KPA |
CWR06CB225KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CC225KM vs CWR06CB225KR |
CWR06CC225KS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CC225KM vs CWR06CC225KS/HR |
CWR06CH225KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CC225KM vs CWR06CH225KMB |
CWR06CC225KS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CC225KM vs CWR06CC225KS/HR |
CWR06CC225KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CC225KM vs CWR06CC225KPC |
CWR06CB225KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CC225KM vs CWR06CB225KRA |
CWR06CC225KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CC225KM vs CWR06CC225KMA |
CWR06CC225KCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CC225KM vs CWR06CC225KCC |
CWR06CH225KBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CC225KM vs CWR06CH225KBC |