Part Details for CWR06CC107KBA by Vishay Sprague
Overview of CWR06CC107KBA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06CC107KBA
CWR06CC107KBA CAD Models
CWR06CC107KBA Part Data Attributes
|
CWR06CC107KBA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06CC107KBA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06CC107KBA
This table gives cross-reference parts and alternative options found for CWR06CC107KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CC107KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CC107KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CC107KBA vs CWR06CC107KC/HR |
CWR06CH107KMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06CC107KBA vs CWR06CH107KMB |
CWR06CH107KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06CC107KBA vs CWR06CH107KRC |
CWR06CH107KB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CC107KBA vs CWR06CH107KB |
CWR06CC107KM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CC107KBA vs CWR06CC107KM |
CWR06CB107KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CC107KBA vs CWR06CB107KC/HR |
CWR06CB107KP/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CC107KBA vs CWR06CB107KP/HR |
CWR06CH107KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CC107KBA vs CWR06CH107KBB |
CWR06CC107KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06CC107KBA vs CWR06CC107KCB |
CWR06CH107KC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06CC107KBA vs CWR06CH107KC |