Part Details for CWR06CC106KBC by Vishay Intertechnologies
Overview of CWR06CC106KBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CC106KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06CC106KBC
|
Avnet Americas | 194D106X9004D7BBC - Bulk (Alt: CWR06CC106KBC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06CC106KBC
CWR06CC106KBC CAD Models
CWR06CC106KBC Part Data Attributes
|
CWR06CC106KBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CC106KBC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06CC106KBC
This table gives cross-reference parts and alternative options found for CWR06CC106KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CC106KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CB106KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CC106KBC vs CWR06CB106KM |
CWR06CC106KS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06CC106KBC vs CWR06CC106KS/HR |
CWR06CB106KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CC106KBC vs CWR06CB106KCB |
CWR06CB106KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CC106KBC vs CWR06CB106KRC |
CWR06CH106KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CC106KBC vs CWR06CH106KMA |
CWR06CC106KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CC106KBC vs CWR06CC106KR |
CWR06CH106KCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CC106KBC vs CWR06CH106KCB |
CWR06CH106KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CC106KBC vs CWR06CH106KSA |
CWR06CC106KMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06CC106KBC vs CWR06CC106KMB |
CWR06CB106KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CC106KBC vs CWR06CB106KRC |