Part Details for CWR06CB106KBA by Vishay Sprague
Overview of CWR06CB106KBA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06CB106KBA
CWR06CB106KBA CAD Models
CWR06CB106KBA Part Data Attributes
|
CWR06CB106KBA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06CB106KBA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06CB106KBA
This table gives cross-reference parts and alternative options found for CWR06CB106KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CB106KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CB106KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CB106KBA vs CWR06CB106KM |
CWR06CC106KS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06CB106KBA vs CWR06CC106KS/HR |
CWR06CB106KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CB106KBA vs CWR06CB106KCB |
CWR06CB106KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CB106KBA vs CWR06CB106KRC |
CWR06CH106KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KBA vs CWR06CH106KMA |
CWR06CC106KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KBA vs CWR06CC106KR |
CWR06CH106KCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KBA vs CWR06CH106KCB |
CWR06CH106KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KBA vs CWR06CH106KSA |
CWR06CC106KMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 10 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06CB106KBA vs CWR06CC106KMB |
CWR06CB106KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KBA vs CWR06CB106KRC |