Part Details for CWR-227-20-0203 by CW Industries
Overview of CWR-227-20-0203 by CW Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for CWR-227-20-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC20S-ND
|
DigiKey | CONN RCPT 20POS IDC TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5705 In Stock |
|
$1.1194 / $2.6500 | Buy Now |
DISTI #
629-CWR-227-20-0203
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 20PIN TIN W/KEY RoHS: Compliant | 363 |
|
$1.1500 / $2.2400 | Buy Now |
DISTI #
72000881
|
RS | Connector, Receptacle, CWR Series,20 Position,2 Row, In-Line, Tin, IDC, Ribbon Cable | CW Industries CWR-227-20-0203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
506 In Stock |
|
$1.0300 / $1.2700 | Buy Now |
DISTI #
000000000005830168
|
Sager | Headers & Wire Housings CONN SOCKET 20PIN TIN W/KEY Min Qty: 1 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
506 In Stock |
|
$1.0300 / $1.2700 | Buy Now |
Part Details for CWR-227-20-0203
CWR-227-20-0203 CAD Models
CWR-227-20-0203 Part Data Attributes
|
CWR-227-20-0203
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-227-20-0203
CW Industries
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.24 inch | |
Body Length | 1.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CWR-227-20-0203
This table gives cross-reference parts and alternative options found for CWR-227-20-0203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-227-20-0203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR-217-20-0003 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | CWR-227-20-0203 vs CWR-217-20-0003 |
CWR-217-20-0021 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | CWR-227-20-0203 vs CWR-217-20-0021 |
CWR-220-20-0000 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | CWR-227-20-0203 vs CWR-220-20-0000 |
CWR-217-20-0203 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | CWR-227-20-0203 vs CWR-217-20-0203 |
CWR-220-20-0003 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | CWR-227-20-0203 vs CWR-220-20-0003 |
HIF3BA-20D-2.54R-CL(71) | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, Black Insulator | Hirose Electric Co Ltd | CWR-227-20-0203 vs HIF3BA-20D-2.54R-CL(71) |