Part Details for CWR-227-14-0000 by CW Industries
Overview of CWR-227-14-0000 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CWR-227-14-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC14G-ND
|
DigiKey | CONN RCPT 14POS IDC GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
905 In Stock |
|
$1.8190 / $4.2700 | Buy Now |
DISTI #
629-CWR-227-14-0000
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 14PIN GOLD W/KEY RoHS: Compliant | 100 |
|
$1.8800 / $3.4400 | Buy Now |
DISTI #
72000901
|
RS | Connector, Receptacle, CWR Series,14 Position,2 Row, In-Line, Gold, IDC, Ribbon Cable | CW Industries CWR-227-14-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $3.4700 | RFQ |
|
Onlinecomponents.com | Rectangular Receptacle Connector - Female Socket - 14 Positions - 2 Rows - 0.100" (2.54mm) Pitch - IDC Cable Termination - Blue. RoHS: Compliant |
300 In Stock |
|
$1.7600 / $2.2000 | Buy Now |
|
Quest Components | CONNECTOR, SOCKET, 14 PIN | 89 |
|
$1.9350 / $3.8700 | Buy Now |
DISTI #
000000000005830157
|
Sager | Headers & Wire Housings CONN SOCKET 14PIN GOLD W/KEY Min Qty: 100 | 0 |
|
$2.0200 / $2.5000 | Buy Now |
|
Master Electronics | Rectangular Receptacle Connector - Female Socket - 14 Positions - 2 Rows - 0.100" (2.54mm) Pitch - IDC Cable Termination - Blue. RoHS: Compliant |
300 In Stock |
|
$1.7600 / $2.2000 | Buy Now |
Part Details for CWR-227-14-0000
CWR-227-14-0000 CAD Models
CWR-227-14-0000 Part Data Attributes
|
CWR-227-14-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-227-14-0000
CW Industries
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.24 inch | |
Body Length | 0.877 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CWR-227-14-0000
This table gives cross-reference parts and alternative options found for CWR-227-14-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-227-14-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853-87-014-10-002101 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | CWR-227-14-0000 vs 853-87-014-10-002101 |
SIPM-2-48 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | CWR-227-14-0000 vs SIPM-2-48 |
173-2-014-0-STH-LS0 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | MPE-Garry GmbH | CWR-227-14-0000 vs 173-2-014-0-STH-LS0 |
CA-D14MSR-1C-L | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Circuit Assembly | CWR-227-14-0000 vs CA-D14MSR-1C-L |
BL20-048-8-1U | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | CWR-227-14-0000 vs BL20-048-8-1U |
414-83-214-41-134101 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | CWR-227-14-0000 vs 414-83-214-41-134101 |
2RS2H-14-SG-SMT-KT-T/R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CWR-227-14-0000 vs 2RS2H-14-SG-SMT-KT-T/R |
BL20-0488U | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | CWR-227-14-0000 vs BL20-0488U |
200-4-014-0-HTF-LS0 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | CWR-227-14-0000 vs 200-4-014-0-HTF-LS0 |
BL20-048-001U | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | CWR-227-14-0000 vs BL20-048-001U |