Part Details for CWR-220-10-0003 by CW Industries
Overview of CWR-220-10-0003 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-220-10-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10T-ND
|
DigiKey | CONN RCPT 10POS IDC TIN-LEAD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9301 | Buy Now |
DISTI #
629-CWR-220-10-0003
|
Mouser Electronics | Headers & Wire Housings Socket | 0 |
|
$1.4100 / $2.4700 | Order Now |
DISTI #
72072894
|
RS | Rectangular Connector, Female, CWR, No Strain Relief,10 Position, IDC, In-Line | CW Industries CWR-220-10-0003 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $2.2000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $1.5500 | Buy Now | |
DISTI #
000000000005830118
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$1.3200 / $1.6500 | Buy Now |
Part Details for CWR-220-10-0003
CWR-220-10-0003 CAD Models
CWR-220-10-0003 Part Data Attributes:
|
CWR-220-10-0003
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-220-10-0003
CW Industries
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.24 inch | |
Body Length | 0.677 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CWR-220-10-0003
This table gives cross-reference parts and alternative options found for CWR-220-10-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-220-10-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2T-10-G | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CWR-220-10-0003 vs RS2T-10-G |
41601023000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Plug | W+P Products GmbH | CWR-220-10-0003 vs 41601023000 |
25-2309-205-5G | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Astron | CWR-220-10-0003 vs 25-2309-205-5G |
61301021821TPK | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Wurth Elektronik | CWR-220-10-0003 vs 61301021821TPK |
RSE2-3-10-G-.090-20 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CWR-220-10-0003 vs RSE2-3-10-G-.090-20 |
BE2-010-S841-55/2 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Plug | E-tec Interconnect Ltd | CWR-220-10-0003 vs BE2-010-S841-55/2 |
25-2309-205-3G | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Astron | CWR-220-10-0003 vs 25-2309-205-3G |
B065-0102-117-Z | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | CWR-220-10-0003 vs B065-0102-117-Z |
RS2-10-SG-15 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CWR-220-10-0003 vs RS2-10-SG-15 |
B065-0102-116-Z | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | CWR-220-10-0003 vs B065-0102-116-Z |