Part Details for CWR-210-60-0203 by CW Industries
Overview of CWR-210-60-0203 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for CWR-210-60-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR60S-ND
|
DigiKey | CONN RCPT 60POS IDC TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
59 In Stock |
|
$2.0872 / $3.2800 | Buy Now |
DISTI #
629-CWR-210-60-0203
|
Mouser Electronics | Headers & Wire Housings IDC Commercial Socket RoHS: Compliant | 0 |
|
$3.7600 / $3.9200 | Order Now |
DISTI #
72072878
|
RS | Rectangular Connector, Female, CWR Series, Strain Relief,60 Position, IDC, In-Line | CW Industries CWR-210-60-0203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 / $7.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $6.0200 | Buy Now |
DISTI #
000000000005830079
|
Sager | Headers & Wire Housings IDC Commercial Socket Min Qty: 1 | 0 |
|
$4.3500 / $5.4000 | Buy Now |
Part Details for CWR-210-60-0203
CWR-210-60-0203 CAD Models
CWR-210-60-0203 Part Data Attributes
|
CWR-210-60-0203
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-210-60-0203
CW Industries
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Length | 3.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CWR-210-60-0203
This table gives cross-reference parts and alternative options found for CWR-210-60-0203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-210-60-0203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-02-60-GD-P-CP-SM-PPL | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | CWR-210-60-0203 vs CRS-02-60-GD-P-CP-SM-PPL |
2564S60MU0P | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | CWR-210-60-0203 vs 2564S60MU0P |
1140-C20-60R-B | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | CWR-210-60-0203 vs 1140-C20-60R-B |
HRS-2H-60-SGA | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Adam Technologies Inc | CWR-210-60-0203 vs HRS-2H-60-SGA |
8931E-100-178S | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KEL Corporation | CWR-210-60-0203 vs 8931E-100-178S |
1775731-1 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | CWR-210-60-0203 vs 1775731-1 |
2564S60MW0P | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | CWR-210-60-0203 vs 2564S60MW0P |
BD091-60-G-0450-L-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | CWR-210-60-0203 vs BD091-60-G-0450-L-D |
HRS2D60TSMTP | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | CWR-210-60-0203 vs HRS2D60TSMTP |
SSHSM-130-D-02-T-H | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | CWR-210-60-0203 vs SSHSM-130-D-02-T-H |