Part Details for CWR-130-14-0000 by CW Industries
Overview of CWR-130-14-0000 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CWR-130-14-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDP14G-ND
|
DigiKey | CONN DIP HDR IDC 14POS VERT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2253 In Stock |
|
$1.3090 / $3.0900 | Buy Now |
DISTI #
629-CWR-130-14-0000
|
Mouser Electronics | Headers & Wire Housings DIP Connector 14 PIN GOLD IDC RoHS: Compliant | 469 |
|
$1.3000 / $2.8100 | Buy Now |
DISTI #
72000849
|
RS | Connector, DIP Header, CWR Series,14 Position,2 Row, ThroughHole, Gold, IDC,28-30 AW | CW Industries CWR-130-14-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$2.2400 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Connector, DIP Header, CWR Series, 14 Position, 2 Row, ThroughHole, Gold, IDC, 28-30 AW | CW Industries CWR-130-14-0000 RoHS: Compliant |
1 In Stock 800 On Order |
|
$1.2700 / $1.7200 | Buy Now |
|
Quest Components | DUAL-IN-LINE PLUG (DIP) CONNECTOR, 14 POS, IDC | 1 |
|
$2.4563 | Buy Now |
DISTI #
000000000005829918
|
Sager | Headers & Wire Housings DIP Connector 14 PIN GOLD IDC Min Qty: 1 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
|
Master Electronics | Connector, DIP Header, CWR Series, 14 Position, 2 Row, ThroughHole, Gold, IDC, 28-30 AW | CW Industries CWR-130-14-0000 RoHS: Compliant |
1 In Stock 800 On Order |
|
$1.2700 / $1.7200 | Buy Now |
Part Details for CWR-130-14-0000
CWR-130-14-0000 CAD Models
CWR-130-14-0000 Part Data Attributes
|
CWR-130-14-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-130-14-0000
CW Industries
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.42 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.81 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for CWR-130-14-0000
This table gives cross-reference parts and alternative options found for CWR-130-14-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-130-14-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50764-D588D | Board Connector, 588 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | CWR-130-14-0000 vs 50764-D588D |
50011-1588D | Board Connector, 588 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | CWR-130-14-0000 vs 50011-1588D |
FDP-14-G | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | Lapp Group | CWR-130-14-0000 vs FDP-14-G |
50011-1588D | Board Connector, 588 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | CWR-130-14-0000 vs 50011-1588D |
3441450 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | W+P Products GmbH | CWR-130-14-0000 vs 3441450 |
50011-1588C | Board Connector, 588 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | CWR-130-14-0000 vs 50011-1588C |
50017-1588D | Board Connector, 588 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | CWR-130-14-0000 vs 50017-1588D |
50017-1588C | Board Connector, 588 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | CWR-130-14-0000 vs 50017-1588C |
FTP-14-G | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | Lapp Group | CWR-130-14-0000 vs FTP-14-G |
50764-D588C | Board Connector, 588 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | CWR-130-14-0000 vs 50764-D588C |