CWF1610-180K
Bourns Inc
Description: General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP

Overview of CWF1610-180K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ADV7180KST48Z-RL Analog Devices 48-Lead Low Profile Quad Flat
ADV7180KCP32Z-RL Analog Devices 10-bit 4x Oversampling SDTV De
ADV7180KCP32Z Analog Devices 10-bit 4x Oversampling SDTV De

Price & Stock for CWF1610-180K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ8097
Newark Inductor, Ferrite, 18Uh, 0.22A, 0603 Rohs Compliant: Yes |Bourns CWF1610-180K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3540
  • 10 $0.1230
  • 25 $0.1140
  • 50 $0.1050
  • 100 $0.0970
$0.0970 / $0.1230 Buy Now
DISTI # 26AK6530
Newark Ind,1.6X1X1Mm,18Uhâ±10%,0.22A, non-Shd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CWF1610-180K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0990
  • 5,000 $0.0880
  • 10,000 $0.0720
  • 20,000 $0.0620
  • 30,000 $0.0580
  • 50,000 $0.0510
$0.0510 / $0.0990 Buy Now
DISTI # 118-CWF1610-180KCT-ND
DigiKey IND,1.6X1X1MM,18UH10%,0.22A,NON- Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3722
In Stock
  • 1 $0.1800
  • 10 $0.1450
  • 25 $0.1336
  • 50 $0.1178
  • 100 $0.1031
  • 250 $0.0982
  • 500 $0.0923
  • 1,000 $0.0707
  • 4,000 $0.0663
  • 8,000 $0.0614
  • 12,000 $0.0587
  • 20,000 $0.0554
  • 28,000 $0.0534
  • 40,000 $0.0513
  • 100,000 $0.0486
$0.0486 / $0.1800 Buy Now
DISTI # CWF1610-180K
Avnet Americas Inductor Chip Wirewound 18uH 10% 2.5MHz 14Q-Factor Ferrite 220A T/R - Tape and Reel (Alt: CWF1610-180K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0552
  • 8,000 $0.0541
  • 16,000 $0.0529
  • 24,000 $0.0517
  • 32,000 $0.0506
  • 40,000 $0.0494
  • 400,000 $0.0486
$0.0486 / $0.0552 Buy Now
DISTI # 652-CWF1610-180K
Mouser Electronics RF Inductors - SMD Ind,1.6x1x1mm,18uH+/-10%,0.22A,non-shd RoHS: Compliant 14711
  • 1 $0.1300
  • 10 $0.0920
  • 100 $0.0820
  • 1,000 $0.0630
  • 4,000 $0.0570
  • 8,000 $0.0500
  • 24,000 $0.0480
$0.0480 / $0.1300 Buy Now
Onlinecomponents.com Wirewound Inductor - SMD - 18uH±10% - 0.22A - Non-Shielded - 1.6x1x1mm RoHS: Compliant 0
  • 4,000 $0.0619
  • 8,000 $0.0590
  • 12,000 $0.0581
  • 28,000 $0.0540
  • 52,000 $0.0532
  • 100,000 $0.0518
  • 152,000 $0.0504
  • 252,000 $0.0497
$0.0497 / $0.0619 Buy Now
DISTI # 58090650
Verical Inductor Chip Wirewound 18uH 10% 2.5MHz 14Q-Factor Ferrite 0.22A 2.9Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2116 Americas - 3290
  • 3,000 $0.0475
$0.0475 Buy Now
DISTI # CWF1610-180K
Avnet Abacus Inductor Chip Wirewound 18uH 10% 2.5MHz 14Q-Factor Ferrite 220A T/R - Tape and Reel (Alt: CWF1610-180K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601364000
Chip1Stop Inductor Surface Mount RoHS: Compliant 3290
  • 10 $0.0725
  • 25 $0.0670
  • 100 $0.0518
  • 250 $0.0500
  • 500 $0.0491
  • 1,000 $0.0483
  • 3,000 $0.0475
$0.0475 / $0.0725 Buy Now
Master Electronics Wirewound Inductor - SMD - 18uH±10% - 0.22A - Non-Shielded - 1.6x1x1mm RoHS: Compliant 0
  • 4,000 $0.0619
  • 8,000 $0.0590
  • 12,000 $0.0581
  • 28,000 $0.0540
  • 52,000 $0.0532
  • 100,000 $0.0518
  • 152,000 $0.0504
  • 252,000 $0.0497
$0.0497 / $0.0619 Buy Now

CAD Models for CWF1610-180K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CWF1610-180K by Bourns Inc

CWF1610-180K
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
0603
Construction
Rectangular
Core Material
Ferrite
DC Resistance
2.9 Ω
Inductance-Nom (L)
18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.22 A
Self Resonance Frequency
28 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
2.5 MHz
Tolerance
10%
Want to compare parts?
  1. CWF1610-180K
    Bourns Inc
    General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWF1610-180K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWF1610-180K by Bourns Inc

Select Manufacturer
Which Manufacturer of CWF1610-180K would you like to use for your alert(s)?
  • Please alert me when CWF1610-180K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWF1610-180K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWF1610-180K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWF1610-180K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWF1610-180K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWF1610-180K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: