Part Details for CWD2425-10 by Crydom Inc
Overview of CWD2425-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWD2425-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2285
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CWD2425-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$79.3600 / $88.6400 | Buy Now |
DISTI #
CC1542-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
67 In Stock |
|
$56.6901 / $64.2500 | Buy Now |
DISTI #
70130487
|
RS | Relay, 24 to 280 V (RMS) (Output Operating) at 47 to 63 Hz V (RMS), Solid State | Sensata - Crydom CWD2425-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13 |
|
$64.2500 | Buy Now |
DISTI #
CRYCWD2425-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/25A, 4-32VDC IN, INSTAN | Americas - 0 in Stock |
|
$53.3769 / $64.0523 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
25 Partner Stock |
|
$49.3100 / $64.9400 | Buy Now |
DISTI #
CWD2425-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, CW, 1-phase Min Qty: 1 | 12 |
|
$58.6100 / $64.4000 | Buy Now |
DISTI #
000000000001055381
|
Sager | Solid State Relays - Industrial Mount 0.15-25A 3-32VDC Min Qty: 20 | 0 |
|
$52.0900 / $55.0700 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
25 Partner Stock |
|
$49.3100 / $64.9400 | Buy Now |
|
Neutron USA | Relay, 24 to 280 V (RMS) (Output Operating) at 47 to 63 Hz V (RMS), Solid State | 50 |
|
$178.1000 | Buy Now |
Part Details for CWD2425-10
CWD2425-10 CAD Models
CWD2425-10 Part Data Attributes
|
CWD2425-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2425-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.024 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD2425-10
This table gives cross-reference parts and alternative options found for CWD2425-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2425-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2425P-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2425-10 vs CWD2425P-10 |
CWD2425PS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425-10 vs CWD2425PS |
CWD24125-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425-10 vs CWD24125-10 |
CWD2425PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425-10 vs CWD2425PH |
CWD24125PS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425-10 vs CWD24125PS |
CWD24125P | Solid State Relay, | Sensata Circuit Breakers | CWD2425-10 vs CWD24125P |
CSW2425-10 | Trigger Output SSR, | Sensata Circuit Breakers | CWD2425-10 vs CSW2425-10 |
CWD2425H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425-10 vs CWD2425H-10 |
CWD24125S | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425-10 vs CWD24125S |
CWD24125H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2425-10 vs CWD24125H-10 |