There are no models available for this part yet.
Overview of CWA2450PH by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CWA2450PH by Crydom Inc
Part Data Attributes for CWA2450PH by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
|
Control Current
|
0.006 A
|
Control Voltage
|
90 V
|
Input Type
|
AC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
33 mm
|
Overall Length
|
58.4 mm
|
Alternate Parts for CWA2450PH
This table gives cross-reference parts and alternative options found for CWA2450PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2450PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2450EP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450PH vs CWA2450EP-10 |
CWA2450SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450PH vs CWA2450SH |
CWA2450PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450PH vs CWA2450PH-10 |
CWA2450H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450PH vs CWA2450H |
CWA2450E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450PH vs CWA2450E-10 |
CWA2450 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450PH vs CWA2450 |
CWA2450P | Solid State Relay, | Sensata Circuit Breakers | CWA2450PH vs CWA2450P |
CWA2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450PH vs CWA2450-10 |
CWA2450E | Solid State Relay, | Sensata Circuit Breakers | CWA2450PH vs CWA2450E |
CWA2450P | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450PH vs CWA2450P |