Part Details for CW7270 by Chemtronics
Overview of CW7270 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW7270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P1056
|
Newark | Thermal Grease, Syringe, 7G, Dispensing Method:Syringe, Volume:-, Weight:7G, Product Range:Circuitworks Series Rohs Compliant: Yes |Chemtronics CW7270 (Alternate Part Number: 032599101660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$14.5600 / $14.9900 | Buy Now |
DISTI #
CW7270-ND
|
DigiKey | HEAT SINK GREASE SILICONE FREE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
321 In Stock |
|
$10.6883 / $15.0900 | Buy Now |
DISTI #
5168-7270
|
Mouser Electronics | Chemicals Chemicals HEAT SINK GREASE / LUBRICANT 8G SYRINGE RoHS: Compliant | 343 |
|
$10.9500 / $15.0900 | Buy Now |
DISTI #
70219353
|
RS | Kit, CircuitWorks Silicone Free Heat Sink Grease, 7 g syringe | ITW Chemtronics CW7270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$13.5600 / $15.2400 | Buy Now |
|
Onlinecomponents.com | Kit, CircuitWorks Silicone Free Heat Sink Grease, 7 g syringe | ITW Chemtronics CW7270 RoHS: Compliant |
22 In Stock |
|
$12.1300 / $14.5100 | Buy Now |
|
Quest Components | THERMAL PASTE, SILICONE FREE HEAT SINK GREASE | 6 |
|
$15.0000 / $20.0000 | Buy Now |
|
Master Electronics | Kit, CircuitWorks Silicone Free Heat Sink Grease, 7 g syringe | ITW Chemtronics CW7270 RoHS: Compliant |
22 In Stock |
|
$12.1300 / $14.5100 | Buy Now |