Part Details for CW5550X7R104JWC by Quantic UTC
Overview of CW5550X7R104JWC by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW5550X7R104JWC
CW5550X7R104JWC CAD Models
CW5550X7R104JWC Part Data Attributes
|
CW5550X7R104JWC
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW5550X7R104JWC
Quantic UTC
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4550 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 4550 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for CW5550X7R104JWC
This table gives cross-reference parts and alternative options found for CW5550X7R104JWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW5550X7R104JWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW5550X7R104JPC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JPC |
CW5550X7R104JPX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JPX |
CW5550X7R104JWX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JWX |
CW5550X7R104JSB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JSB |
CW5550X7R104JSC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JSC |
CW5550X7R104JWA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JWA |
CW5550X7R104JSX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JSX |
CW5550X7R104JPA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4550, | Quantic UTC | CW5550X7R104JWC vs CW5550X7R104JPA |