Part Details for CW5550COG223JSA by Quantic UTC
Overview of CW5550COG223JSA by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW5550COG223JSA
CW5550COG223JSA CAD Models
CW5550COG223JSA Part Data Attributes
|
CW5550COG223JSA
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW5550COG223JSA
Quantic UTC
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4550 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 4550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for CW5550COG223JSA
This table gives cross-reference parts and alternative options found for CW5550COG223JSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW5550COG223JSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW5550COG223JPB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JPB |
CW5550COG223JSX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JSX |
CW5550COG223JSC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JSC |
CW5550COG223JPX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JPX |
CW5550COG223JWC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JWC |
CW5550COG223JWB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JWB |
CW5550COG223JWA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JWA |
CW5550COG223JWX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JWX |
CW5550COG223JPC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 4550, | Quantic UTC | CW5550COG223JSA vs CW5550COG223JPC |