Part Details for CW4L-M2E11Q4R by IDEC Corporation
Overview of CW4L-M2E11Q4R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW4L-M2E11Q4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4370
|
Newark | Illuminated Pushbutton Switch, Spst-No/Spst-Nc, 6A, Product Range:-, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:(On), Contact Current Max:10A, Contact Voltage Ac Nom:300V, Illumination Color:Red, Switch Terminals:Screw Rohs Compliant: Yes |Idec CW4L-M2E11Q4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6600 / $49.5800 | Buy Now |
DISTI #
1885-CW4L-M2E11Q4R-ND
|
DigiKey | ILLUMINATED PB 22MM 1NO1NC R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.6300 | Buy Now |
DISTI #
199-CW4LM2E11Q4R
|
Mouser Electronics | Pushbutton Switches Illuminated PB 22MM 1NO1NC R RoHS: Compliant | 0 |
|
$47.1700 / $51.6500 | Order Now |
DISTI #
70234220
|
RS | Pushbutton, CW Series, Metal Bezel, Extended, Illum, 1NO-1NC, Mom, 24VDC, Red | IDEC Corporation CW4L-M2E11Q4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2500 / $53.6100 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Panel Mount Screw RoHS: Compliant | 0 |
|
$37.9700 / $49.8400 | Buy Now |
DISTI #
000000000005148964
|
Sager | Pushbutton Switches Illuminated PB 22MM 1NO1NC R Min Qty: 1 | 0 |
|
$43.7600 / $48.4800 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Panel Mount Screw RoHS: Compliant | 0 |
|
$37.9700 / $49.8400 | Buy Now |
Part Details for CW4L-M2E11Q4R
CW4L-M2E11Q4R CAD Models
CW4L-M2E11Q4R Part Data Attributes
|
CW4L-M2E11Q4R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4L-M2E11Q4R
IDEC Corporation
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.205 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND EXTENDED TYPE | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |