Datasheets
CW3HCL20A5R90D by: KOA Speer Electronics Inc

Fixed Resistor, Wire Wound, 3W, 5.9ohm, 0.5% +/-Tol, -50,50ppm/Cel

Part Details for CW3HCL20A5R90D by KOA Speer Electronics Inc

Overview of CW3HCL20A5R90D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CW3HCL20A5R90D

CW3HCL20A5R90D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CW3HCL20A5R90D Part Data Attributes

CW3HCL20A5R90D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CW3HCL20A5R90D KOA Speer Electronics Inc Fixed Resistor, Wire Wound, 3W, 5.9ohm, 0.5% +/-Tol, -50,50ppm/Cel
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.8 mm
Lead Length 30 mm
Lead Spacing 20 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 6 mm
Package Length 15 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-26
Resistance 5.9 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 4.2072 V

Alternate Parts for CW3HCL20A5R90D

This table gives cross-reference parts and alternative options found for CW3HCL20A5R90D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW3HCL20A5R90D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CW3HC5R90D RES,AXIAL,WIREWOUND,5.9 OHMS,.5% +/-TOL,-50,50PPM TC KOA Corporation CW3HCL20A5R90D vs CW3HC5R90D
CW3HC5R90D Fixed Resistor, Wire Wound, 3W, 5.9ohm, 0.5% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc CW3HCL20A5R90D vs CW3HC5R90D
CW3HCGTA5R90D RES,AXIAL,WIREWOUND,5.9 OHMS,.5% +/-TOL,-50,50PPM TC KOA Corporation CW3HCL20A5R90D vs CW3HCGTA5R90D
CW3HCT631A5R90D Fixed Resistor, Wire Wound, 3W, 5.9ohm, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CW3HCL20A5R90D vs CW3HCT631A5R90D
CW3HCGTA5R90D Fixed Resistor, Wire Wound, 3W, 5.9ohm, 0.5% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc CW3HCL20A5R90D vs CW3HCGTA5R90D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW3HCL20A5R90D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW3HCL20A5R90D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CW3HCL20A5R90D would you like to use for your alert(s)?
  • Please alert me when CW3HCL20A5R90D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW3HCL20A5R90D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW3HCL20A5R90D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW3HCL20A5R90D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW3HCL20A5R90D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW3HCL20A5R90D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: