Part Details for CW3333X7R302JWA by Quantic UTC
Overview of CW3333X7R302JWA by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW3333X7R302JWA
CW3333X7R302JWA CAD Models
CW3333X7R302JWA Part Data Attributes
|
CW3333X7R302JWA
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW3333X7R302JWA
Quantic UTC
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3333 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 8.38 mm |
Alternate Parts for CW3333X7R302JWA
This table gives cross-reference parts and alternative options found for CW3333X7R302JWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW3333X7R302JWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW3333X7R302JWX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JWX |
CW3333X7R302JSC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JSC |
CW3333X7R302JSB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JSB |
CW3333X7R302JSX | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JSX |
CW3333X7R302JPC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JPC |
CW3333X7R302JWB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JWB |
CW3333X7R302JWC | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JWC |
CW3333X7R302JSA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 3333, | Quantic UTC | CW3333X7R302JWA vs CW3333X7R302JSA |