-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8044
|
Newark | Screened Backshells & Adapters, r85049/88-21W02 |Amp Te Connectivity CW2902-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3400 / $103.8100 | Buy Now |
DISTI #
2266-CW2902-000-ND
|
DigiKey | R85049/88-21W02 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
209 In Stock |
|
$39.0000 / $62.9200 | Buy Now |
DISTI #
CW2902-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 21G - Bulk (Alt: CW2902-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$74.3164 / $89.4316 | Buy Now |
DISTI #
571-CW2902-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/88-21W02 RoHS: Not Compliant | 0 |
|
$62.7200 / $111.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks Container: Box | 0Box |
|
$86.7100 | Buy Now |
DISTI #
RYCM85049/88-21W02
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ21 OD | Americas - 0 in Stock |
|
$92.6176 / $94.0000 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 21 Shell Size Olive Drab Cadmium Aluminum RoHS: Compliant |
209 Partner Stock |
|
$84.5100 / $165.0600 | Buy Now |
DISTI #
CW2902000-TEC
|
TME | CW2902-000 Min Qty: 1 | 209 |
|
$43.4532 / $102.0199 | Buy Now |
DISTI #
RYCM85049/88-21W02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ21 OD | 0 |
|
$92.6176 / $94.0000 | Buy Now |
DISTI #
000000000004963603
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-21W02 Min Qty: 1 | 0 |
|
$85.8800 / $109.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW2902-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW2902-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |