Part Details for CW2225X7R221KWT by Quantic UTC
Overview of CW2225X7R221KWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW2225X7R221KWT
CW2225X7R221KWT CAD Models
CW2225X7R221KWT Part Data Attributes
|
CW2225X7R221KWT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW2225X7R221KWT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 2325 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CW2225X7R221KWT
This table gives cross-reference parts and alternative options found for CW2225X7R221KWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW2225X7R221KWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW2225X7R221KS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Quantic UTC | CW2225X7R221KWT vs CW2225X7R221KS |
CW2225X7R221KPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Quantic UTC | CW2225X7R221KWT vs CW2225X7R221KPT |
CW2225X7R221KST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Quantic UTC | CW2225X7R221KWT vs CW2225X7R221KST |
CW2225X7R221KW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Quantic UTC | CW2225X7R221KWT vs CW2225X7R221KW |
CMC-2K0/221KX2225TF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Tecate Group | CW2225X7R221KWT vs CMC-2K0/221KX2225TF |
CMC-2K0/221KX2225T13 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Tecate Group | CW2225X7R221KWT vs CMC-2K0/221KX2225T13 |
CMC-2K0/221KX2225W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Tecate Group | CW2225X7R221KWT vs CMC-2K0/221KX2225W |
CMC-2K0/221KX2225T13F | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Tecate Group | CW2225X7R221KWT vs CMC-2K0/221KX2225T13F |
CW2225X7R221KP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 2325, | Quantic UTC | CW2225X7R221KWT vs CW2225X7R221KP |