Part Details for CW2225NPO560KST by Quantic UTC
Overview of CW2225NPO560KST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW2225NPO560KST
CW2225NPO560KST CAD Models
CW2225NPO560KST Part Data Attributes
|
CW2225NPO560KST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW2225NPO560KST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 2325 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CW2225NPO560KST
This table gives cross-reference parts and alternative options found for CW2225NPO560KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW2225NPO560KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-2K0/560KN2225TF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325, | Tecate Group | CW2225NPO560KST vs CMC-2K0/560KN2225TF |
CW2225NPO560KPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325, | Quantic UTC | CW2225NPO560KST vs CW2225NPO560KPT |
CW2225NPO560KWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325, | Quantic UTC | CW2225NPO560KST vs CW2225NPO560KWT |
CMC-2K0/560KN2225T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325, | Tecate Group | CW2225NPO560KST vs CMC-2K0/560KN2225T |
CW2225NPO560KS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325, | Quantic UTC | CW2225NPO560KST vs CW2225NPO560KS |
CMC-2K0/560KN2225T13 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325, | Tecate Group | CW2225NPO560KST vs CMC-2K0/560KN2225T13 |
CW2225NPO560KP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 2325, | Quantic UTC | CW2225NPO560KST vs CW2225NPO560KP |