-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-56NJLB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-56NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-56NJLC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0070
|
Newark | Inductor, alumina,56Nh,5+% Tol,5-% Tol,0806-Case |Bourns CW201212-56NJ RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
118-CW201212-56NJCT-ND
|
DigiKey | FIXED IND 56NH 500MA 250MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3600 In Stock |
|
$0.1143 / $0.3300 | Buy Now |
DISTI #
CW201212-56NJ
|
Avnet Americas | Wirewound Inductor, 56 nH, 340 Milliohm, ± 5%, 1.55 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-56NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
652-CW201212-56NJ
|
Mouser Electronics | RF Inductors - SMD 56nH 5% RoHS: Compliant | 2416 |
|
$0.1140 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1032 / $0.1285 | Buy Now |
DISTI #
CW201212-56NJ
|
Avnet Abacus | Wirewound Inductor, 56 nH, 340 Milliohm, � 5%, 1.55 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-56NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1032 / $0.1285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW201212-56NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW201212-56NJ
Bourns Inc
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for CW201212-56NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW201212-56NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFI0805-56NJT | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | VENKEL LTD | CW201212-56NJ vs MRFI0805-56NJT |
L-15W56NJV4S | General Purpose Inductor, 0.056uH, 5%, Ceramic-Core, 0805, | Johanson Technology Inc | CW201212-56NJ vs L-15W56NJV4S |
IMC0805ER56NJ01 | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CW201212-56NJ vs IMC0805ER56NJ01 |