CW1SCVTPAR39K
Description: RES,AXIAL,WIREWOUND,390M OHMS,10% +/-TOL,-250,250PPM TC

Overview of CW1SCVTPAR39K by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for CW1SCVTPAR39K by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW1SCVTPAR39K by KOA Corporation

CW1SCVTPAR39K
KOA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-40 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.39 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
0.6245 V
Want to compare parts?
  1. CW1SCVTPAR39K
    KOA Corporation
    RES,AXIAL,WIREWOUND,390M OHMS,10% +/-TOL,-250,250PPM TC
    VS

Alternate Parts for CW1SCVTPAR39K

This table gives cross-reference parts and alternative options found for CW1SCVTPAR39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1SCVTPAR39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW1SCL52AR39K RES,AXIAL,WIREWOUND,390M OHMS,10% +/-TOL,-250,250PPM TC KOA Corporation CW1SCVTPAR39K vs CW1SCL52AR39K
CW1SCL10AR39K Fixed Resistor, Wire Wound, 1W, 0.39ohm, 10% +/-Tol, -250,250ppm/Cel, KOA Speer Electronics Inc CW1SCVTPAR39K vs CW1SCL10AR39K
CW1SCVTPAR39K Fixed Resistor, Wire Wound, 1W, 0.39ohm, 10% +/-Tol, -250,250ppm/Cel, KOA Speer Electronics Inc CW1SCVTPAR39K vs CW1SCVTPAR39K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW1SCVTPAR39K by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW1SCVTPAR39K by KOA Corporation

  • Please alert me when CW1SCVTPAR39K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW1SCVTPAR39K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW1SCVTPAR39K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW1SCVTPAR39K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW1SCVTPAR39K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW1SCVTPAR39K by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: