Part Details for CW1SCVTPAR33J by KOA Speer Electronics Inc
Overview of CW1SCVTPAR33J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for CW1SCVTPAR33J
CW1SCVTPAR33J CAD Models
CW1SCVTPAR33J Part Data Attributes
|
CW1SCVTPAR33J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CW1SCVTPAR33J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 1W, 0.33ohm, 5% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.5745 V |
Alternate Parts for CW1SCVTPAR33J
This table gives cross-reference parts and alternative options found for CW1SCVTPAR33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1SCVTPAR33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW1SCVTPAR33J | RES,AXIAL,WIREWOUND,330M OHMS,5% +/-TOL,-250,250PPM TC | KOA Corporation | CW1SCVTPAR33J vs CW1SCVTPAR33J |
CW1SCL52AR33J | RES,AXIAL,WIREWOUND,330M OHMS,5% +/-TOL,-250,250PPM TC | KOA Corporation | CW1SCVTPAR33J vs CW1SCL52AR33J |
CW1SCL52AR33J | Fixed Resistor, Wire Wound, 1W, 0.33ohm, 5% +/-Tol, -250,250ppm/Cel, | KOA Speer Electronics Inc | CW1SCVTPAR33J vs CW1SCL52AR33J |
CW1SCL10AR33J | Fixed Resistor, Wire Wound, 1W, 0.33ohm, 5% +/-Tol, -250,250ppm/Cel, | KOA Speer Electronics Inc | CW1SCVTPAR33J vs CW1SCL10AR33J |