CW1SCL52A4R3J
Description: Fixed Resistor, Wire Wound, 1W, 4.3ohm, 5% +/-Tol, -250,250ppm/Cel,

Overview of CW1SCL52A4R3J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for CW1SCL52A4R3J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW1SCL52A4R3J by KOA Speer Electronics Inc

CW1SCL52A4R3J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-40 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
4.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
2.0737 V
Want to compare parts?
  1. CW1SCL52A4R3J
    KOA Speer Electronics Inc
    Fixed Resistor, Wire Wound, 1W, 4.3ohm, 5% +/-Tol, -250,250ppm/Cel,
    VS

Alternate Parts for CW1SCL52A4R3J

This table gives cross-reference parts and alternative options found for CW1SCL52A4R3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1SCL52A4R3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW1SCVTPA4R3J RES,AXIAL,WIREWOUND,4.3 OHMS,5% +/-TOL,-250,250PPM TC KOA Corporation CW1SCL52A4R3J vs CW1SCVTPA4R3J
CW1SCVTPA4R3J Fixed Resistor, Wire Wound, 1W, 4.3ohm, 5% +/-Tol, -250,250ppm/Cel, KOA Speer Electronics Inc CW1SCL52A4R3J vs CW1SCVTPA4R3J
CW1SCL52A4R3J RES,AXIAL,WIREWOUND,4.3 OHMS,5% +/-TOL,-250,250PPM TC KOA Corporation CW1SCL52A4R3J vs CW1SCL52A4R3J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW1SCL52A4R3J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW1SCL52A4R3J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CW1SCL52A4R3J would you like to use for your alert(s)?
  • Please alert me when CW1SCL52A4R3J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW1SCL52A4R3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW1SCL52A4R3J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW1SCL52A4R3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW1SCL52A4R3J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW1SCL52A4R3J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: