Part Details for CW1L-A2E22Q4Y by IDEC Corporation
Overview of CW1L-A2E22Q4Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW1L-A2E22Q4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1197
|
Newark | Switch, Pushbutton, Illuminated, 4Pst, 10A, 240V, Yel, Product Range:-, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Push-Pull, Contact Current Max:10A, Contact Voltage Ac Nom:240V, Illumination Color:Yellow Rohs Compliant: Yes |Idec CW1L-A2E22Q4Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3000 / $80.2200 | Buy Now |
DISTI #
1885-CW1L-A2E22Q4Y-ND
|
DigiKey | ILLUMINATED PB 22MM 2NO+2NC Y Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4300 | Buy Now |
DISTI #
199-CW1LA2E22Q4Y
|
Mouser Electronics | Pushbutton Switches Illuminated PB 22MM 2NO+2NC Y RoHS: Compliant | 0 |
|
$60.1300 / $63.6700 | Order Now |
DISTI #
70341886
|
RS | Pushbutton, CW Series, Plastic Bezel, Extended, Illum, 2NO-2NC, Main, 24VDC, Yel | IDEC Corporation CW1L-A2E22Q4Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.7500 / $70.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7800 / $68.5500 | Buy Now |
DISTI #
000000000005145582
|
Sager | Pushbutton Switches Illuminated PB 22MM 2NO+2NC Y Min Qty: 1 | 0 |
|
$58.9500 / $65.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.7800 / $68.5500 | Buy Now |
Part Details for CW1L-A2E22Q4Y
CW1L-A2E22Q4Y CAD Models
CW1L-A2E22Q4Y Part Data Attributes
|
CW1L-A2E22Q4Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1L-A2E22Q4Y
IDEC Corporation
Pushbutton Switch, 4PST, Maintained, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.205 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND EXTENDED TYPE | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 44.6 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |